Add To Favorites
Product Overview
Digi-Key Part Number 800-1177-ND
Quantity Available 402
Can ship immediately

Factory Stock ?: 4,900
Manufacturer

Manufacturer Part Number

853S12AKILF

Description IC CLK BUF 1:12 1.5GHZ 32VFQFPN
Expanded Description Clock Fanout Buffer (Distribution) IC 1.5GHz 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:12
Differential - Input:Output Yes/Yes
Input CML, LVPECL, SSTL
Output LVPECL
Frequency - Max 1.5GHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-1177
ICS853S12AKILF

10:32:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.72000 28.72
10 26.56600 265.66
25 24.41200 610.30
100 22.68880 2,268.88
250 20.82200 5,205.50
500 19.81680 9,908.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 853S12AKILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 18.09360
Send Feedback