Add To Favorites
Product Overview
Digi-Key Part Number 800-3357-5-ND
Quantity Available 133
Can ship immediately

Factory Stock ?: 3,360
Manufacturer

Manufacturer Part Number

853S024AYLF

Description IC CLK BUFFER 1:24 1.5GHZ 64TQFP
Expanded Description Clock Fanout Buffer (Distribution) IC 1.5GHz 64-TQFP Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:24
Differential - Input:Output Yes/Yes
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVPECL
Frequency - Max 1.5GHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP-EP (10x10)
 
Additional Resources
Standard Package ? 160
Other Names 800-3357-5
853S024AYLF-ND
ICS853S024AYLF
ICS853S024AYLF-ND

12:32:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.24000 30.24
10 27.97200 279.72
25 25.70400 642.60
100 23.88960 2,388.96
250 21.92400 5,481.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 853S024AYLFT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 20.86560
Send Feedback