Add To Favorites
Product Overview
Digi-Key Part Number 800-3353-5-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

85322AMILF

Description IC TRANSLATOR LVPECL 8-SOIC
Expanded Description Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA -
Voltage - VCCB -
Input Signal LVCMOS, LVTTL
Output Signal LVPECL
Output Type Differential
Data Rate -
Operating Temperature 0°C ~ 70°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97
Other Names 800-3353-5
85322AMILF-ND
ICS85322AMILF
ICS85322AMILF-ND

06:44:27 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.46000 5.46
10 4.87500 48.75
25 4.38760 109.69
100 3.99750 399.75
250 3.60752 901.88
500 3.23700 1,618.50
1,000 2.73000 2,730.00
2,500 2.59350 6,483.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 85322AMILFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.59350
Send Feedback