Add To Favorites
Product Overview
Digi-Key Part Number 800-3246-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

85310AYI-11LF

Description IC CLK BUFFER 2:10 700MHZ 32TQFP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 700MHz 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output Yes/Yes
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output ECL, LVPECL
Frequency - Max 700MHz
Voltage - Supply 2.375 V ~ 3.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-TQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-3246
85310AYI-11LF-ND
ICS85310AYI-11LF
ICS85310AYI-11LF-ND

00:37:29 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.40000 15.40
10 14.00000 140.00
25 12.95000 323.75
100 11.90000 1,190.00
250 10.85000 2,712.50
500 10.15000 5,075.00
1,000 9.31000 9,310.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 85310AYI-11LFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.96000
Send Feedback