Add To Favorites
Product Overview
Digi-Key Part Number 800-3214-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

8530FY-01LF

Description IC CLK BUFFER 1:16 500MHZ 48TQFP
Expanded Description Clock Fanout Buffer (Distribution) IC 500MHz 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:16
Differential - Input:Output Yes/Yes
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVPECL
Frequency - Max 500MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-3214
800-3214-1
800-3214-1-ND

15:16:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.74000 20.74
10 19.18500 191.85
25 17.62920 440.73
100 16.38460 1,638.46
250 15.03652 3,759.13
500 14.31060 7,155.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8530FY-01LFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13.06620
Send Feedback