Add To Favorites
Product Overview
Digi-Key Part Number 800-3242-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

844N255AKILF

Description IC SYNTHESIZER LVPECL 48VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICS844N255AKILF(T)
PCN Design/Specification Copper Bond Wire 16/Oct/2014
PCN Assembly/Origin VFQFPN 21/Dec/2016
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock® NG
Packaging ? Tray ?
Part Status Active
PLL Yes
Input LVCMOS, LVTTL, Crystal
Output LVDS
Number of Circuits 1
Ratio - Input:Output 2:6
Differential - Input:Output No/Yes
Frequency - Max 156.25MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Additional Resources
Standard Package ? 260
Other Names 800-3242
844N255AKILF-ND
ICS844N255AKILF
ICS844N255AKILF-ND

16:55:32 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.88000 11.88
10 10.80000 108.00
25 9.99000 249.75
100 9.18000 918.00
250 8.37000 2,092.50
500 7.83000 3,915.00
1,000 7.18200 7,182.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 844N255AKILFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.91200
Send Feedback