Add To Favorites
Product Overview
Digi-Key Part Number 800-3153-ND
Quantity Available 220
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

8432CY-51LF

Description IC SYNTHESIZER 700MHZ 32TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input LVCMOS, LVTTL, Crystal
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/Yes
Frequency - Max 700MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-3153

22:04:47 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.66000 22.66
10 20.96100 209.61
25 19.26120 481.53
100 17.90140 1,790.14
250 16.42852 4,107.13
500 15.63540 7,817.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback