Add To Favorites
Product Overview
Digi-Key Part Number 800-3240-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

8430S10BYI-02LF

Description IC CLK GENERATOR PLL 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS8430S10I-02
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin Alternate Assembly Sites 30/Sep/2014
Online Catalog CPU, Processor
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Cavium Processor
Input LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal
Output LVCMOS, LVDS, LVPECL, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output Yes/Yes
Frequency - Max 133.33MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-PTQFP-EP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-3240
8430S10BYI-02LF-ND
ICS8430S10BYI-02LF
ICS8430S10BYI-02LF-ND

02:38:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.26000 23.26
10 21.51600 215.16
25 19.77120 494.28
100 18.37540 1,837.54
250 16.86352 4,215.88
500 16.04940 8,024.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8430S10BYI-02LFT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15.11900
Send Feedback