Add To Favorites
Product Overview
Digi-Key Part Number 800-1924-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

8430AYI-61LF

Description IC SYNTHESIZER LVPECL 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Frequency Synthesizer
PLL Yes with Bypass
Input Crystal
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 500MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-1924
800-1924-1
800-1924-1-ND
ICS8430AYI61LF

19:22:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.74000 21.74
10 20.11000 201.10
25 18.47920 461.98
100 17.17460 1,717.46
250 15.76152 3,940.38
500 15.00060 7,500.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2587-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13.69620
Send Feedback