Add To Favorites
Product Overview
Digi-Key Part Number 800-3344-5-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

843031AGI-01LF

Description IC CLK GENERATOR LVPECL 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock®
Packaging ? Tube ?
Part Status Active
Type Clock Generator
PLL Yes
Input Crystal
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 340MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-3344-5
843031AGI-01LF-ND
ICS843031AGI-01LF
ICS843031AGI-01LF-ND

22:16:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.60000 22.60
10 20.90500 209.05
25 19.21000 480.25
100 17.85400 1,785.40
250 16.38500 4,096.25
500 15.59400 7,797.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 843031AGI-01LFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14.23800
Send Feedback