Add To Favorites
Product Overview
Digi-Key Part Number 800-3343-5-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

8430252CG-45LF

Description IC FREQ SYTHTHESIZER 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock®
Packaging ? Tube ?
Part Status Active
Type Frequency Synthesizer
PLL Yes
Input Crystal
Output LVCMOS, LVPECL, LVTTL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 156.25MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-3343-5
8430252CG-45LF-ND
ICS8430252CG-45LF
ICS8430252CG-45LF-ND

05:02:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.20000 11.20
10 10.18000 101.80
25 9.41640 235.41
100 8.65300 865.30
250 7.88952 1,972.38
500 7.38050 3,690.25
1,000 6.76970 6,769.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8430252CG-45LFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.51520
Send Feedback