Add To Favorites
Product Overview
Digi-Key Part Number 800-3238-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

841S012DKILF

Description IC FREQ SYNTHESIZER 56VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS841S012DI
Online Catalog Ethernet
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Ethernet, PCI Express (PCIe), sRIO
Input LVCMOS, LVTTL, Crystal
Output HCSL, LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:12
Differential - Input:Output Yes/No
Frequency - Max 250MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-VFQFPN (8x8)
 
Additional Resources
Standard Package ? 260
Other Names 800-3238
841S012DKILF-ND
ICS841S012DKILF
ICS841S012DKILF-ND

03:45:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.04000 26.04
10 24.08700 240.87
25 22.13400 553.35
100 20.57160 2,057.16
250 18.87900 4,719.75
500 17.96760 8,983.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 841S012DKILFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16.40520
Send Feedback