Add To Favorites
Product Overview
Digi-Key Part Number 800-2061-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

841608AKILF

Description IC CLOCK GENERATOR 32VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock®
Packaging ? Tray ?
Part Status Active
Type Clock Generator, Fanout Distribution, Multiplexer
PLL Yes with Bypass
Input LVCMOS, LVTTL, Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output No/Yes
Frequency - Max 125MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names ICS841608AKILF
ICS841608AKILF-ND

14:49:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.52000 20.52
10 18.98100 189.81
25 17.44200 436.05
100 16.21080 1,621.08
250 14.87700 3,719.25
500 14.15880 7,079.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 841608AKILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12.92760
Send Feedback