Add To Favorites
Product Overview
Digi-Key Part Number 800-1949-5-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

840051AGLF

Description IC CLOCK GENERATOR 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock®
Packaging ? Tube ?
Part Status Active
Type Clock/Frequency Synthesizer, Clock Generator
PLL Yes
Input Crystal
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 170MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-1949-5
ICS840051AGLF
ICS840051AGLF-ND

09:21:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.69000 6.69
10 5.97500 59.75
25 5.37760 134.44
100 4.89950 489.95
250 4.42152 1,105.38
500 3.96740 1,983.70
1,000 3.34600 3,346.00
2,500 3.17870 7,946.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 840051AGLFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.17870
Send Feedback