Add To Favorites
Product Overview
Digi-Key Part Number 800-3206-ND
Quantity Available 192
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

83940DYI-01LF

Description IC CLK BUFFER 2:18 250MHZ 32TQFP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 175MHz 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:18
Differential - Input:Output Yes/No
Input LVCMOS, LVPECL, LVTTL, SSTL
Output LVCMOS, LVTTL
Frequency - Max 175MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-TQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-3206
800-3206-2
800-3206-2-ND
83940DYI-01LF-ND
ICS83940DYI-01LF
ICS83940DYI-01LF-ND

11:45:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.53000 15.53
10 14.12000 141.20
25 13.06120 326.53
100 12.00200 1,200.20
250 10.94300 2,735.75
500 10.23700 5,118.50
1,000 9.38980 9,389.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 83940DYI-01LFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 9.03680
Send Feedback