Add To Favorites
Product Overview
Digi-Key Part Number 800-3233-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

82V3398NLG

Description IC PLL WAN SYNC ETH 72-VFQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Ethernet, SONET/SDH
Input CMOS, LVDS, PECL
Output CMOS, LVDS, PECL
Number of Circuits 1
Ratio - Input:Output 6:6
Differential - Input:Output Yes/Yes
Frequency - Max 644.53MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN
 
Additional Resources
Standard Package ? 168
Other Names 800-3233
82V3398NLG-ND
IDT82V3398NLG
IDT82V3398NLG-ND

15:34:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.00000 55.00
10 51.43300 514.33
25 47.56800 1,189.20
100 44.59500 4,459.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 82V3398NLG8-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 36.86520
Send Feedback