Add To Favorites
Product Overview
Digi-Key Part Number 800-3232-ND
Quantity Available 90
Can ship immediately

Factory Stock ?: 720
Manufacturer

Manufacturer Part Number

82V3391BEQG

Description IC PLL WAN SYNC ETH 100-TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Ethernet, SONET/SDH, Stratum
Input CMOS, LVDS, PECL
Output CMOS, LVDS, PECL
Number of Circuits 1
Ratio - Input:Output 14:9
Differential - Input:Output Yes/Yes
Frequency - Max 644.53MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LQFP Exposed Pad
Supplier Device Package 100-QFP
 
Additional Resources
Standard Package ? 90
Other Names 800-3232
82V3391BEQG-ND
IDT82V3391BEQG
IDT82V3391BEQG-ND

00:31:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.35000 82.35
10 77.20500 772.05
25 73.60200 1,840.05
100 69.48450 6,948.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 82V3391BEQG8-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: 64.33751
Send Feedback