Add To Favorites
Product Overview
Digi-Key Part Number 800-3231-ND
Quantity Available 90
Can ship immediately

Factory Stock ?: 5,940
Manufacturer

Manufacturer Part Number

82V3280EQG

Description IC PLL WAN SE STRATUM 2 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Ethernet, SONET/SDH, Stratum
Input CMOS, LVDS, PECL
Output CMOS, LVDS, PECL
Number of Circuits 1
Ratio - Input:Output 14:9
Differential - Input:Output Yes/Yes
Frequency - Max 622.08MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LQFP Exposed Pad
Supplier Device Package 100-TQFP (14x14)
 
Additional Resources
Standard Package ? 90
Other Names 800-3231
82V3280EQG-ND
IDT82V3280EQG
IDT82V3280EQG-ND

03:23:20 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 152.29000 152.29
10 144.94100 1,449.41
25 139.69000 3,492.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 82V3280EQG8-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 129.18691
Send Feedback