Add To Favorites
Product Overview
Digi-Key Part Number 800-3229-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

813N252BKI-04LF

Description IC FEMTOCLOCK MULT NG 32VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock® NG
Packaging ? Tray ?
Part Status Active
PLL Yes
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output Yes/Yes
Frequency - Max 312.5MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-3229
813N252BKI-04LF-ND
ICS813N252BKI-04LF
ICS813N252BKI-04LF-ND

05:01:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.40000 39.40
10 36.44500 364.45
25 33.49000 837.25
100 31.12600 3,112.60
250 28.56500 7,141.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 813N252BKI-04LFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 24.82200
Send Feedback