Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 800-3680-ND
Quantity Available 35
Can ship immediately

Factory Stock ?: 324
Manufacturer

Manufacturer Part Number

80HCPS1848CRM

Description IC RIO SWITCH GEN2 784FCBGA
Expanded Description IC 784-FCBGA (29x29)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CPS-1848 Product Brief
80HCPS1848 Datasheet
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series *
Packaging ? Tray ?
Part Status Active
Mounting Type Surface Mount
Package / Case 784-BBGA, FCBGA
Supplier Device Package 784-FCBGA (29x29)
 
Additional Resources
Standard Package ? 36
Other Names 800-3680
80HCPS1848CRM-ND
IDT80HCPS1848CRM
IDT80HCPS1848CRM-ND

05:32:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 345.98000 345.98
10 333.16400 3,331.64
25 328.03840 8,200.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback