Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 800-3632-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

80HCPS1848CBRI

Description IC RIO SWITCH GEN2 784FCBGA
Expanded Description Serial RapidIO® Switch IC Wireless Infrastructure 784-FCBGA (29x29)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CPS-1848 Product Brief
80HCPS1848 Datasheet
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series CPS-1848
Packaging ? Tray ?
Part Status Active
Type Serial RapidIO® Switch
Applications Wireless Infrastructure
Mounting Type Surface Mount
Package / Case 784-BBGA, FCBGA
Supplier Device Package 784-FCBGA (29x29)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 800-3632
80HCPS1848CBRI-ND
IDT80HCPS1848CBRI
IDT80HCPS1848CBRI-ND

09:56:31 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 418.61000 418.61
10 403.10400 4,031.04
25 396.90240 9,922.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback