Add To Favorites
Product Overview
Digi-Key Part Number 800-3327-5-ND
Quantity Available 281
Can ship immediately
Manufacturer

Manufacturer Part Number

74FCT807BTSOGI

Description IC CLK BUFFER 1:10 100MHZ 20SOIC
Expanded Description Clock Fanout Buffer (Distribution) IC 100MHz 20-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 74FCT
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output No/No
Input TTL
Output TTL
Frequency - Max 100MHz
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 37
Other Names 74FCT807BTSOGI-ND
800-3327-5
IDT74FCT807BTSOGI
IDT74FCT807BTSOGI-ND

16:59:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 4.06
10 3.62500 36.25
25 3.26240 81.56
100 2.97250 297.25
250 2.68252 670.63
500 2.40700 1,203.50
1,000 2.03000 2,030.00
2,500 1.92850 4,821.25
5,000 1.85600 9,280.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74FCT807BTSOGI8-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.03000
Send Feedback