Add To Favorites
Product Overview
Digi-Key Part Number 800-3326-5-ND
Quantity Available 210
Can ship immediately

Factory Stock ?: 2,970
Manufacturer

Manufacturer Part Number

74FCT807BTQG

Description IC CLK BUFFER 1:10 100MHZ 20QSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 100MHz 20-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT74FCT807BT/CT
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 74FCT
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output No/No
Input TTL
Output TTL
Frequency - Max 100MHz
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 55
Other Names 74FCT807BTQG-ND
800-3326-5
IDT74FCT807BTQG
IDT74FCT807BTQG-ND

17:13:38 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 3.50
10 3.12500 31.25
25 2.81240 70.31
100 2.56250 256.25
250 2.31252 578.13
500 2.07500 1,037.50
1,000 1.75000 1,750.00
2,500 1.66250 4,156.25
5,000 1.60000 8,000.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74FCT807BTQG8-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 1.66250
Send Feedback