Add To Favorites
Product Overview
Digi-Key Part Number 800-1615-1-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

74FCT245ATPGG8

Description IC TRANSCVR BI-DIR 8BIT 20TSSOP
Expanded Description Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 74FCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 15mA, 64mA
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-1615-1

04:50:21 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.02200 10.22
25 0.92280 23.07
100 0.80750 80.75
250 0.70864 177.16
500 0.62624 313.12
1,000 0.49440 494.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2170-ND
  • Minimum Quantity: 1
  • Quantity Available: 912 - Immediate
  • Unit Price: 1.12000
  • Tape & Reel (TR) ? : 800-1615-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.44800
  • Digi-Reel® ? : 800-1615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback