Add To Favorites
Product Overview
Digi-Key Part Number 800-1518-ND
Quantity Available 116
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

72V241L10PF

Description IC FIFO SYNC 4KX9 10NS 32QFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT72V2x1
IDT Suffixes
Online Catalog 72V Synchronous
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 72V
Packaging ? Tray ?
Part Status Active
Memory Size 36K (4K x 9)
Function Synchronous
Data Rate 100MHz
Access Time 6.5ns
Voltage - Supply 3 V ~ 3.6 V
Current - Supply (Max) 20mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support Yes
Retransmit Capability No
FWFT Support No
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-TQFP (7x7)
 
Additional Resources
Standard Package ? 50
Other Names 800-1518
IDT72V241L10PF

21:53:50 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.47000 21.47
10 19.99600 199.96
25 19.77640 494.41
50 19.28820 964.41
100 16.93360 1,693.36
250 16.36020 4,090.05
500 15.92100 7,960.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 72V241L10PF8-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 14.82300
Send Feedback