Add To Favorites
Product Overview
Digi-Key Part Number 800-3317-5-ND
Quantity Available 183
Can ship immediately

Factory Stock ?: 7,488
Manufacturer

Manufacturer Part Number

674R-01ILF

Description IC DIVIDER USER CONFIG 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS674-01
PCN Design/Specification Copper Wire 30/Jul/2013
Assembly Lot Number Scheme 12/Oct/2013
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Divider
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Frequency - Max 235MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 674R-01ILF-ND
800-3317-5
ICS674R-01ILF
ICS674R-01ILF-ND

00:21:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 3.50
10 3.12500 31.25
25 2.81240 70.31
100 2.56250 256.25
250 2.31252 578.13
500 2.07500 1,037.50
1,000 1.75000 1,750.00
2,500 1.66250 4,156.25
5,000 1.60000 8,000.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 674R-01ILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 1.66250
Send Feedback