Add To Favorites
Product Overview
Digi-Key Part Number 800-2379-5-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 2,496
Manufacturer

Manufacturer Part Number

670M-01ILF

Description IC BUFFER/MULTIPLIER ZD 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Zero Delay Buffer
PLL Yes
Input Clock
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 160MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 48
Other Names 800-2379-5
ICS670M-01ILF
ICS670M-01ILF-ND
ICS670M01ILF

17:59:33 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 6.30
10 5.62500 56.25
25 5.06240 126.56
100 4.61250 461.25
250 4.16252 1,040.63
500 3.73500 1,867.50
1,000 3.15000 3,150.00
2,500 2.99250 7,481.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670M-01ILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 2.99250
Send Feedback