Add To Favorites
Product Overview
Digi-Key Part Number 800-3226-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

5V9888TNLGI

Description IC CLOCK GEN PLL 500MHZ 28-VFQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Clock Generator
PLL Yes with Bypass
Input LVCMOS, LVTTL, Crystal
Output LVCMOS, LVDS, LVPECL, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output No/Yes
Frequency - Max 500MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.135 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VFQFPN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 5V9888TNLGI-ND
800-3226
IDT5V9888TNLGI
IDT5V9888TNLGI-ND

22:44:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.88000 7.88
10 7.08800 70.88
25 6.45760 161.44
100 5.82750 582.75
250 5.35500 1,338.75
500 4.88250 2,441.25
1,000 4.25250 4,252.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5V9888TNLGI8-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.93750
Send Feedback