Add To Favorites
Product Overview
Digi-Key Part Number 800-3311-5-ND
Quantity Available 388
Can ship immediately

Factory Stock ?: 7,469
Manufacturer

Manufacturer Part Number

5V50013DCG

Description IC CLK GENERATOR LOW EMI 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT5V50013
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
Alternate Assembly Facility 14/Apr/2016
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Generator
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 140MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.63 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97
Other Names 5V50013DCG-ND
800-3311-5
IDT5V50013DCG
IDT5V50013DCG-ND

18:25:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 3.36
10 3.00000 30.00
25 2.70000 67.50
100 2.46000 246.00
250 2.22000 555.00
500 1.99200 996.00
1,000 1.68000 1,680.00
2,500 1.59600 3,990.00
5,000 1.53600 7,680.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5V50013DCG8-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 1.59600
Send Feedback