Add To Favorites
Product Overview
Digi-Key Part Number 800-2683-5-ND
Quantity Available 140
Can ship immediately

Factory Stock ?: 2,475
Manufacturer

Manufacturer Part Number

5V49EE703NDGI

Description IC CLOCK GENERATOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT5V49EE703
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock® III
Packaging ? Tray ?
Part Status Active
Type Clock Generator, Multiplexer
PLL Yes with Bypass
Input LVCMOS, LVTTL, Crystal
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:6
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (4x4)
 
Additional Resources
Standard Package ? 75
Other Names 800-2683
800-2683-5
800-2683-ND
IDT5V49EE703NDGI

07:01:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 5.74
10 5.12500 51.25
25 4.61240 115.31
100 4.20250 420.25
250 3.79252 948.13
500 3.40300 1,701.50
1,000 2.87000 2,870.00
2,500 2.72650 6,816.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5V49EE703NDGI8-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.72650
Send Feedback