Add To Favorites
Product Overview
Digi-Key Part Number 800-3224-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

5V41236NLGI

Description IC CLK GEN SPRED SPECTRM 20-MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT5V41236
PCN Design/Specification Copper Bond Wire 16/Oct/2014
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VFQFPN (4x4)
 
Additional Resources
Standard Package ? 75
Other Names 5V41236NLGI-ND
800-3224
IDT5V41236NLGI
IDT5V41236NLGI-ND

20:09:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 3.47
10 3.10000 31.00
25 2.79000 69.75
100 2.54200 254.20
250 2.29400 573.50
500 2.05840 1,029.20
1,000 1.73600 1,736.00
2,500 1.64920 4,123.00
5,000 1.58720 7,936.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5V41236NLGI8-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.64920
Send Feedback