Add To Favorites
Product Overview
Digi-Key Part Number 800-3223-ND
Quantity Available 248
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

5V41236NLG

Description IC CLK GEN SPRED SPECTRM 20-MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT5V41236
PCN Design/Specification Copper Bond Wire 16/Oct/2014
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VFQFPN (4x4)
 
Additional Resources
Standard Package ? 75
Other Names 5V41236NLG-ND
800-3223
IDT5V41236NLG
IDT5V41236NLG-ND

05:35:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 3.25
10 2.90000 29.00
25 2.61000 65.25
100 2.37800 237.80
250 2.14600 536.50
500 1.92560 962.80
1,000 1.62400 1,624.00
2,500 1.54280 3,857.00
5,000 1.48480 7,424.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5V41236NLG8-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 1.54280
Send Feedback