Add To Favorites
Product Overview
Digi-Key Part Number 800-3218-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

5V41129PGGI

Description IC CLK GEN SPRED SPECTRM 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Ethernet, PCI Express (PCIe)
Input Clock, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 5V41129PGGI-ND
800-3218
IDT5V41129PGGI
IDT5V41129PGGI-ND

07:29:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 3.36
10 3.00000 30.00
25 2.70000 67.50
100 2.46000 246.00
250 2.22000 555.00
500 1.99200 996.00
1,000 1.68000 1,680.00
2,500 1.59600 3,990.00
5,000 1.53600 7,680.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5V41129PGGI8-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.49600
Send Feedback