Add To Favorites
Product Overview
Digi-Key Part Number 800-2918-5-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

5V41067APGGI

Description IC CLK MUX PCIE 2 TO 4 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input HCSL
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Frequency - Max 200MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74
Other Names 5V41067APGGI-ND
800-2918-5
IDT5V41067APGGI
IDT5V41067APGGI-ND

03:48:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.71000 5.71
10 5.10000 51.00
25 4.59000 114.75
100 4.18200 418.20
250 3.77400 943.50
500 3.38640 1,693.20
1,000 2.85600 2,856.00
2,500 2.71320 6,783.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5V41067APGGI8-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.71320
Send Feedback