Add To Favorites
Product Overview
Digi-Key Part Number 800-1921-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

5V19EE901NLGI

Description IC PLL CLK GEN 200MHZ 32VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock® III
Packaging ? Tray ?
Part Status Active
Type Clock Generator, Multiplexer
PLL Yes with Bypass
Input LVCMOS, LVTTL, Crystal
Output HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:7
Differential - Input:Output No/Yes
Frequency - Max 500MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-1921
IDT5V19EE901NLGI

21:28:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.13000 8.13
10 7.31300 73.13
25 6.66240 166.56
100 6.01250 601.25
250 5.52500 1,381.25
500 5.03750 2,518.75
1,000 4.38750 4,387.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5V19EE901NLGI8-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.22500
Send Feedback