Add To Favorites
Product Overview
Digi-Key Part Number 800-3419-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

5P49V5929B000NLGI8

Description IC CLOCK GENERATOR 24VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock® 5
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Input HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VFQFPN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 800-3419-1

01:34:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 5.77
10 5.15000 51.50
25 4.63520 115.88
100 4.22300 422.30
250 3.81100 952.75
500 3.41960 1,709.80
1,000 2.88400 2,884.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3419-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.66000
  • Digi-Reel® ? : 800-3419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-3407-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
  • Unit Price: 5.60000
Send Feedback