Add To Favorites
Product Overview
Digi-Key Part Number 800-3418-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

5P49V5927B000NLGI8

Description IC CLOCK GENERATOR 24VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock® 5
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Input HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 2:3
Differential - Input:Output Yes/No
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VFQFPN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 800-3418-1

16:01:13 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.61000 4.61
10 4.12000 41.20
25 3.70800 92.70
100 3.37840 337.84
250 3.04880 762.20
500 2.73568 1,367.84
1,000 2.30720 2,307.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3418-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.12800
  • Digi-Reel® ? : 800-3418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 800-3406-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: 4.48000
Send Feedback