Add To Favorites
Product Overview
Digi-Key Part Number 800-3401-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

5P49V5908B000NDGI

Description IC CLOCK GENERATOR 48VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock® 5
Packaging ? Tray ?
Part Status Active
PLL Yes
Input LVCMOS, Crystal
Output HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 1:11
Differential - Input:Output No/Yes
Frequency - Max 350MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 800-3401

22:44:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.30000 14.30
10 13.00000 130.00
25 12.02520 300.63
100 11.05000 1,105.00
250 10.07500 2,518.75
500 9.42500 4,712.50
1,000 8.64500 8,645.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback