Add To Favorites
Product Overview
Digi-Key Part Number 800-2577-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

5962-8855202XA

Description IC SRAM 256KBIT 100NS 28CDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IDT71256S/L
PCN Design/Specification Lot Mark Update 13/Apr/2015
Adhesive Material Update 28/Apr/2015
Online Catalog Asynchronous SRAMs
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 256K (32K x 8)
Speed 100ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 28-CDIP (0.600", 15.24mm)
Supplier Device Package 28-CDIP
 
Additional Resources
Standard Package ? 13
Other Names 59628855202XA
800-2577

04:51:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.01000 26.01
10 24.45000 244.50
25 23.61000 590.25
50 22.86000 1,143.00
100 20.11500 2,011.50
250 19.57500 4,893.75
500 18.97500 9,487.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback