Add To Favorites
Product Overview
Digi-Key Part Number 800-1078-5-ND
Quantity Available 134
Can ship immediately

Factory Stock ?: 2,496
Manufacturer

Manufacturer Part Number

580M-01LF

Description IC CLK MULTPLX 2:2 270MHZ 16SOIC
Expanded Description Clock Multiplexer, Zero Delay Buffer IC 270MHz 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Multiplexer, Zero Delay Buffer
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Input Clock
Output Clock
Frequency - Max 270MHz
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 48
Other Names 800-1078
800-1078-5
800-1078-ND
ICS580M-01LF

13:01:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 5.18
10 4.62500 46.25
25 4.16240 104.06
100 3.79250 379.25
250 3.42252 855.63
500 3.07100 1,535.50
1,000 2.59000 2,590.00
2,500 2.46050 6,151.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 580M-01LFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 2.46050
Send Feedback