Add To Favorites
Product Overview
Digi-Key Part Number 800-1071-5-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

557MI-01LF

Description IC CLK SOURCE PCI-EXPRESS 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS557-01
Product Training Modules PCI-Express
Featured Product PCI-Express Clock Source
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
Alternate Assembly Facility 14/Apr/2016
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97
Other Names 800-1071
800-1071-5
800-1071-ND
ICS557MI-01LF
ICS557MI01LF

12:53:36 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 4.00
10 3.57500 35.75
25 3.21760 80.44
100 2.93150 293.15
250 2.64552 661.38
500 2.37380 1,186.90
1,000 2.00200 2,002.00
2,500 1.90190 4,754.75
5,000 1.83040 9,152.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2535-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.91520
Send Feedback