Upgrade
Upgrade
Similar

557G-05ALFT | |
|---|---|
DigiKey Part Number | 800-2531-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 557G-05ALFT |
Description | IC CLK SOURCE QUAD DIFF 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Spread Spectrum Clock Generator, Fanout Buffer (Distribution) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 557G-05ALFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.04930 | $6,147.90 |



