Add To Favorites
Product Overview
Digi-Key Part Number 800-1058-5-ND
Quantity Available 121
Can ship immediately

Factory Stock ?: 2,970
Manufacturer

Manufacturer Part Number

552AR-01LF

Description IC OSC/MULT/BUFFER OCTAL 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS552A-01
Product Training Modules Clock Distibution and Generation 1.0
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
Assembly Lot Number Scheme 12/Oct/2013
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Generator, Fanout Distribution
PLL Yes
Input Clock, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 55
Other Names 800-1058
800-1058-5
800-1058-ND
ICS552AR-01LF
ICS552AR01LF

00:10:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 3.30
10 2.95000 29.50
25 2.65520 66.38
100 2.41900 241.90
250 2.18300 545.75
500 1.95880 979.40
1,000 1.65200 1,652.00
2,500 1.56940 3,923.50
5,000 1.51040 7,552.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 552AR-01LFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 1.56940
Send Feedback