Add To Favorites
Product Overview
Digi-Key Part Number 800-2777-5-ND
Quantity Available 271
Can ship immediately

Factory Stock ?: 4,992
Manufacturer

Manufacturer Part Number

525R-02LF

Description IC CLOCK USER CONFIGURE 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series OSCaR™
Packaging ? Tube ?
Part Status Active
Type Clock Generator, Fanout Distribution
PLL Yes with Bypass
Input Clock, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 250MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
Additional Resources
Standard Package ? 48
Other Names 800-2777-5
ICS525R-02LF
ICS525R-02LF-ND

05:37:14 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 4.03
10 3.60000 36.00
25 3.24000 81.00
100 2.95200 295.20
250 2.66400 666.00
500 2.39040 1,195.20
1,000 2.01600 2,016.00
2,500 1.91520 4,788.00
5,000 1.84320 9,216.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 525R-02LFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 1.91520
Send Feedback