Add To Favorites
Product Overview
Digi-Key Part Number 800-2599-5-ND
Quantity Available 120
Can ship immediately

Factory Stock ?: 5,952
Manufacturer

Manufacturer Part Number

49FCT805APYGI

Description IC CLOCK BUFFER 1:5 20SSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 20-SSOP (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IDT Suffixes
49FCT805/A
PCN Design/Specification Copper Bond Wire 16/Oct/2014
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 49FCT
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 2
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Input CMOS, LVTTL
Output CMOS, LVTTL
Frequency - Max -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 64
Other Names 800-2599-5
IDT49FCT805APYGI
IDT49FCT805APYGI-ND

13:22:16 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.93000 7.93
10 7.13300 71.33
25 6.49840 162.46
100 5.86450 586.45
250 5.38900 1,347.25
500 4.91350 2,456.75
1,000 4.27950 4,279.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 49FCT805APYGI8-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 4.27950
Send Feedback