
49FCT3805PYG | |
|---|---|
DigiKey Part Number | 800-1349-5-ND |
Manufacturer | |
Manufacturer Product Number | 49FCT3805PYG |
Description | IC CLK BUFFER 1:5 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.92100 | $9.21 |
| 64 | $0.76500 | $48.96 |
| 128 | $0.72469 | $92.76 |
| 256 | $0.69141 | $177.00 |
| 512 | $0.66406 | $340.00 |
| 1,024 | $0.64152 | $656.92 |
| 2,560 | $0.61774 | $1,581.41 |
| 5,056 | $0.60364 | $3,052.00 |

