Add To Favorites
Product Overview
Digi-Key Part Number 800-3606-1-ND
Quantity Available 1,490
Can ship immediately
Manufacturer

Manufacturer Part Number

49FCT3805BPYG8

Description IC CLOCK BUFFER 1:5 20SSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 20-SSOP (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets IDT49FCT3805B
PCN Design/Specification Copper Bond Wire 16/Oct/2014
PCN Packaging Carrier Tape Update 22/Jul/2015
Carrier Tape Update 23/Oct/2015
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 49FCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 2
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Input CMOS, LVTTL
Output CMOS, LVTTL
Frequency - Max -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-3606-1

06:34:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.02200 10.22
25 0.92280 23.07
100 0.80750 80.75
250 0.70864 177.16
500 0.62624 313.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3606-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.48000
  • Digi-Reel® ? : 800-3606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 49FCT3805BPYG-ND
  • Minimum Quantity: 832  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.53120
Send Feedback