Add To Favorites
Product Overview
Digi-Key Part Number 800-2361-5-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

308RLF

Description IC SRL PROGR QUAD PLL CLK 20QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS308
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
Assembly Lot Number Scheme 12/Oct/2013
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock®
Packaging ? Tube ?
Part Status Active
Type Clock/Frequency Synthesizer
PLL Yes with Bypass
Input Clock, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 55
Other Names 800-2361-5
ICS308RLF
ICS308RLF-ND

14:49:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.26000 5.26
10 4.70000 47.00
25 4.23000 105.75
100 3.85400 385.40
250 3.47800 869.50
500 3.12080 1,560.40
1,000 2.63200 2,632.00
2,500 2.50040 6,251.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308RLFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.50040
Send Feedback