Add To Favorites
Product Overview
Digi-Key Part Number 800-2359-5-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

280PGLF

Description IC CLK SYNTH TRPL PLL 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock®
Packaging ? Tube ?
Part Status Active
Type Clock/Frequency Synthesizer, Fanout Distribution, Spread Spectrum Clock Generator
PLL Yes with Bypass
Input Clock, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 800-2359-5
ICS280PGLF
ICS280PGLF-ND

14:35:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 4.59
10 4.10000 41.00
25 3.69000 92.25
100 3.36200 336.20
250 3.03400 758.50
500 2.72240 1,361.20
1,000 2.29600 2,296.00
2,500 2.18120 5,453.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 280PGLFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.18120
Send Feedback