Add To Favorites
Product Overview
Digi-Key Part Number 800-2358-5-ND
Quantity Available 194
Can ship immediately

Factory Stock ?: 2,910
Manufacturer

Manufacturer Part Number

252PMILF

Description IC CLK SYNTHESIZER FP DUAL 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS252
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
Alternate Assembly Facility 14/Apr/2016
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series VersaClock®
Packaging ? Tube ?
Part Status Active
Type Clock/Frequency Synthesizer, Fanout Distribution, Spread Spectrum Clock Generator
PLL Yes with Bypass
Input Clock, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 200MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97
Other Names 800-2358-5
ICS252PMILF
ICS252PMILF-ND

00:05:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 4.06
10 3.62500 36.25
25 3.26240 81.56
100 2.97250 297.25
250 2.68252 670.63
500 2.40700 1,203.50
1,000 2.03000 2,030.00
2,500 1.92850 4,821.25
5,000 1.85600 9,280.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 252PMILFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 1.92850
Send Feedback